LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW010100K0JE12HS product image
Images for reference only

VISHAY CW010100K0JE12HSRoHS

Manufacturer
MPN
CW010100K0JE12HS
LCSC Part #
C1446148
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 100kΩ ±5% 13W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY CW010100K0JE12HS
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.006$ 3.01
200+$ 1.1627$ 232.54
500+$ 1.1224$ 561.20
1,000+$ 1.1023$ 1102.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance100kΩ
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW010100K0JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 2.1007
CW010100K0JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 2.451
CW010100K0JB12VISHAYThrough Hole,D9.5xL45.2mm0$ 2.7068
CW010100K0JS73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.8758
CW010100K0JE73HSVISHAYThrough Hole,D9.5xL45.2mm0$ 1.944
CW010100K0JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.7348
CW010100K0JR69VISHAYThrough Hole,D9.5xL45.2mm0$ 1.5457
CW010100K0JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.777
CW010100K0HE12VISHAYThrough Hole,D9.5xL45.2mm0$ 2.8137
CW010100K0HB12VISHAYThrough Hole,D9.5xL45.2mm0$ 3.1114