LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H3652FRB14 product image
Images for reference only

VISHAY RNC50H3652FRB14

Manufacturer
MPN
RNC50H3652FRB14
LCSC Part #
C1445609
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 36.5kΩ ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H3652FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6462$ 3.65
200+$ 1.4108$ 282.16
500+$ 1.3612$ 680.60
1,000+$ 1.3379$ 1337.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance36.5kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H3652FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H3652FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H3652FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H3652FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H3652FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H3652FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H3652FRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3652FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H3652FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H3652FRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC5036K500FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H3652FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H3652FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H3652FRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3652FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3652FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.5818
RNC50H3652FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.714
ERC5036K500FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
ERC5036K500FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H3652FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472