LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55J5231FSB14 product image
Images for reference only

VISHAY RNR55J5231FSB14

Manufacturer
MPN
RNR55J5231FSB14
LCSC Part #
C1444033
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 5.23kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55J5231FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1811$ 3.18
200+$ 1.2309$ 246.18
500+$ 1.1891$ 594.55
1,000+$ 1.1674$ 1167.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance5.23kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J5231FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNR55J5231FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.6896
RNC55J5231FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55J5231FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8713
RNR55J5231FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.0604
RNC55J5231FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J5231FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J5231FRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC555K2300FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J5231FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC555K2300FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
RNC55J5231FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNF14FTE5K23SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.042
RNF14FBE5K23SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0476
RNC55K5231FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K5231FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNR55K5231FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3105
RNR55K5231FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.5975
RNC55H5231FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.4494
RNC55H5231FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782