LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H6652FSBSL product image
Images for reference only

VISHAY RNR55H6652FSBSL

Manufacturer
MPN
RNR55H6652FSBSL
LCSC Part #
C1440646
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 66.5kΩ ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H6652FSBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5796$ 2.58
200+$ 0.9984$ 199.68
500+$ 0.9627$ 481.35
1,000+$ 0.9457$ 945.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance66.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6652FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H6652FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H6652FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H6652FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H6652FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H6652FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H6652FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H6652FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNR55H6652FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H6652FSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H6652FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H6652FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H6652FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNC55H6652FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
ERC5566K500FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H6652FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298
RNC55H6652FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H6652FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H6652FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNC55H6652FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076