VISHAY RL20S512JBSL
| Manufacturer | |
| MPN | RL20S512JBSL |
| LCSC Part # | C1440122 |
| Packaging | Through Hole,D3.7xL9.5mm |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±5% 0.5W Through Hole,D3.7xL9.5mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 5.1kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 5.1kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5579 | $ 2.56 |
| 200+ | $ 0.9907 | $ 198.14 |
| 500+ | $ 0.955 | $ 477.50 |
| 1,000+ | $ 0.9379 | $ 937.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 5.1kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 5.1kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL20S512JB14 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.1316 | ||
| RL20S512JRE6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1902 | ||
| RL20S512JRSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.0464 | ||
| RL20S512GB14 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.2289 | ||
| RL20S512GBSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.5331 | ||
| RL20S512GR36 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1945 | ||
| RL20S512GRSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 1.939 | ||
| RL20S512GRE6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1821 | ||
| CMF205K1000GKEA | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1945 |

