LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNR55H75R0FSB14 product image
Images for reference only

VISHAY RNR55H75R0FSB14

Manufacturer
MPN
RNR55H75R0FSB14
LCSC Part #
C1439787
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 75Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNR55H75R0FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.344$ 2.34
200+$ 0.9085$ 181.70
500+$ 0.8759$ 437.95
1,000+$ 0.8604$ 860.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance75Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H75R0FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H75R0FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNR55H75R0FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H75R0FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNR55H75R0FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6637
RNR55H75R0FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8031
RNC55H75R0FSS20VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H75R0FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H75R0FSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
ERC5575R000FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H75R0FSR3665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H75R0FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.939
RNC55H75R0FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H75R0FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H75R0FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H75R0FSR3865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNR55H75R0FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6896
RNC55H75R0FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H75R0FPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H75R0FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246