LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84-C15,215 product image
  • BZX84-C15,215 thumbnail 1
  • BZX84-C15,215 thumbnail 2
  • BZX84-C15,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84-C15,215RoHS

Manufacturer
MPN
BZX84-C15,215
LCSC Part #
C143972
Packaging
SOT-23(TO-236AB)
Customer #
Key Attributes
DIODE ZENER 15V 250mW SOT-23(TO-236AB)
Datasheetpdf iconNexperia BZX84-C15,215
In-Stock: 44,000
44,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0851$ 0.85
100+$ 0.0668$ 6.68
300+$ 0.0577$ 17.31
3,000+$ 0.0508$ 152.40
6,000+$ 0.0454$ 272.40
9,000+$ 0.0426$ 383.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-23(TO-236AB)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-40℃~+150℃
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)50nA@10.5V
Impedance(Zzt)30Ω
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Introduction

AI Translation

Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.

Features

AI Translation
  • Total power dissipation: ≤ 250 mW
  • Three tolerance series: ± 1%, ± 2% and approximately ± 5%
  • Working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: ≤ 40 W

Applications

AI Translation
  • General regulation functions