LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5162BRMZ10 product image
  • AD5162BRMZ10 thumbnail 1
  • AD5162BRMZ10 thumbnail 2
  • AD5162BRMZ10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5162BRMZ10RoHS

Manufacturer
MPN
AD5162BRMZ10
LCSC Part #
C143929
Packaging
MSOP-10
Customer #
Key Attributes
±20% SPI 10kΩ MSOP-10 Digital Potentiometers RoHS
Datasheetpdf iconADI AD5162BRMZ10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7241$ 2.72
10+$ 2.6674$ 26.67
30+$ 2.6292$ 78.88
100+$ 2.5909$ 259.09
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerADI
PackagingMSOP-10
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance±20%
InterfaceSPI
Temperature Coefficient(Typ)35ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Introduction

AI Translation

The AD5162 provides a compact 3 mm×4.9 mm packaged solution for dual, 256 - position adjustment applications. This device performs the same electronic adjustment function as a 3 - terminal mechanical potentiometer. Available in four end - to - end resistance values (2.5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ), this low temperature coefficient device is ideal for high accuracy and stability - variable resistance adjustments. The wiper settings are controllable through an SPI digital interface. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch.

Operating from a 2.7 V to 5.5 V power supply and consuming less than 6 μA allows the AD5162 to be used in portable battery - operated applications.

For applications that program the AD5162 at the factory, software running on Windows NT/2000/XP operating systems is offered. This software effectively replaces the need for external SPI controllers, which in turn enhances the time to market of systems. An AD5162 evaluation kit and software are available. The kit includes a cable and instruction manual.

Features

AI Translation
  • 2 - channel, 256 - position potentiometer
  • End - to - end resistance: 2.5 kΩ, 70 kΩ, 50 kΩ, and 100 kΩ
  • Compact 10 - lead MSOP (3 mm×4.9 mm) package
  • Fast settling time: t₅ = 5 μs typical on power - up
  • Full read/write of wiper register
  • Power - on preset to midscale
  • Computer software replaces microcontroller in factory programming applications
  • Single supply: 2.7 V to 5.5 V
  • Low temperature coefficient: 35 ppm/°C
  • Low power: I₍DD₎ = 6 μA maximum
  • Wide operating temperature: - 40°C to + 125°C
  • Evaluation board available
  • Qualified for automotive applications

Applications

AI Translation
  • Systems calibrations
  • Electronics level settings
  • Mechanical trimmers replacement in new designs
  • Permanent factory PCB setting
  • Transducer adjustment of pressure, temperature, position, chemical, and optical sensors
  • RF amplifier biasing
  • Automotive electronics adjustment
  • Gain control and offset adjustment