MAXIM MAX6684ESA+
| Producent | |
| Nr części prod. | MAX6684ESA+ |
| Nr LCSC | C143563 |
| Opak. | SOIC-8 |
| Numer Klienta | |
| Klucz. cechy | SOIC-8 Thermal Management RoHS |
| Karta Katalogowa | |
| Części alternatywne | 1 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Producent | MAXIM | |
| Opak. | SOIC-8 | |
| Features | Overcurrent Protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Producent | MAXIM |
| Typ | Opis | |
|---|---|---|
| Opak. | SOIC-8 | |
| Features | Overcurrent Protection |
Opis
The MAX6684 is an integrated fan-failure detector that detects when a fan exhibits excessive underspeed or a locked rotor. This device is especially well suited for critical systems where no fan control, or simple on/off control is desired. The MAX6684 detects fan failure by evaluating fluctuations in current at the low side of the fan; no tachometer signal is necessary. The output of the device, FAIL, is an active-low, open-drain alarm. The MAX6684 can also be used to switch the fan on or off, based on the state of a logic-level input, OFF. This device can be used with fans rated at up to 24V and 250mA. The MAX6684 is available in an 8-pin SO package, and is specified for operation from -40°C to +85°C.
Funkcje
- Dedicated Fan-Failure Detector
- Works with Ordinary 2-Wire Fans
- No Fan Tachometer Output Required
- No Software Development Required
- No Analog Circuit Design Required
- Logic-Level Fan Driver Control
- Works with Fans Rated Up to 24V/250mA
Zastosowania
- Desktop PCs
- Notebooks
- Networking Equipment
- Telecommunications
- Industrial Applications
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 5.7745 | $ 5.77 |
| 10+ | $ 4.9978 | $ 49.98 |
| 30+ | $ 4.5251 | $ 135.75 |
| 100+ | $ 4.129 | $ 412.90 |
| 500+ | $ 4.0784 | $ 2039.20 |
Standardowa Obudowa100/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Producent | MAXIM | |
| Opak. | SOIC-8 | |
| Features | Overcurrent Protection |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Producent | MAXIM |
| Typ | Opis | |
|---|---|---|
| Opak. | SOIC-8 | |
| Features | Overcurrent Protection |
Opis
The MAX6684 is an integrated fan-failure detector that detects when a fan exhibits excessive underspeed or a locked rotor. This device is especially well suited for critical systems where no fan control, or simple on/off control is desired. The MAX6684 detects fan failure by evaluating fluctuations in current at the low side of the fan; no tachometer signal is necessary. The output of the device, FAIL, is an active-low, open-drain alarm. The MAX6684 can also be used to switch the fan on or off, based on the state of a logic-level input, OFF. This device can be used with fans rated at up to 24V and 250mA. The MAX6684 is available in an 8-pin SO package, and is specified for operation from -40°C to +85°C.
Funkcje
- Dedicated Fan-Failure Detector
- Works with Ordinary 2-Wire Fans
- No Fan Tachometer Output Required
- No Software Development Required
- No Analog Circuit Design Required
- Logic-Level Fan Driver Control
- Works with Fans Rated Up to 24V/250mA
Zastosowania
- Desktop PCs
- Notebooks
- Networking Equipment
- Telecommunications
- Industrial Applications
C143563 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| MAX6684ESA+T | MAXIM | SO-8 | 4 | $ 7.488 |



