LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E6573BBSL product image
Images for reference only

VISHAY RN55E6573BBSL

Manufacturer
MPN
RN55E6573BBSL
LCSC Part #
C1434767
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 657kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E6573BBSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1735$ 2.17
200+$ 0.8418$ 168.36
500+$ 0.8124$ 406.20
1,000+$ 0.7984$ 798.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance657kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E6573BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.8402
RN55E6573BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1767
RN55C6573BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C6573BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3208
RN55C6573BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4946
RN55C6573BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631