MAXIM MAX3665EUA+
| Manufacturer | |
| MPN | MAX3665EUA+ |
| LCSC Part # | C143450 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Transimpedance Amplifier MSOP-8 Special Purpose Amplifiers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Amplifier Type | Transimpedance Amplifier | |
| Features | Signal limiting/constant amplitude output | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Amplifier Type | Transimpedance Amplifier | |
| Features | Signal limiting/constant amplitude output | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- +3.3V or +5.0V Single-Supply Operation
- 55nARMS Input-Referred Noise
- 70mW Power Consumption at Vcc = 3.3V
- 8kΩ Gain
- 450μA Peak Input Current
- 260ps (max) Deterministic Jitter
- Differential Output Drives 100Ω Load
- 470MHz Bandwidth
Applications
AI Translation
- SDH/SONET Receivers
- PIN Photodiode Preamplifiers and Receivers
- Regenerators for SDH/SONET
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1532 | $ 10.15 |
| 10+ | $ 9.8463 | $ 98.46 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Amplifier Type | Transimpedance Amplifier | |
| Features | Signal limiting/constant amplitude output | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 |
| Type | Description | |
|---|---|---|
| Amplifier Type | Transimpedance Amplifier | |
| Features | Signal limiting/constant amplitude output | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- +3.3V or +5.0V Single-Supply Operation
- 55nARMS Input-Referred Noise
- 70mW Power Consumption at Vcc = 3.3V
- 8kΩ Gain
- 450μA Peak Input Current
- 260ps (max) Deterministic Jitter
- Differential Output Drives 100Ω Load
- 470MHz Bandwidth
Applications
AI Translation
- SDH/SONET Receivers
- PIN Photodiode Preamplifiers and Receivers
- Regenerators for SDH/SONET
C143450 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



