LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW010634R0KE123 product image
Images for reference only

VISHAY CW010634R0KE123RoHS

Manufacturer
MPN
CW010634R0KE123
LCSC Part #
C1433683
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 634Ω ±10% 13W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY CW010634R0KE123
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6712$ 1.67
200+$ 0.6465$ 129.30
500+$ 0.6248$ 312.40
1,000+$ 0.6124$ 612.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance634Ω
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±10%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW010634R0KE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW010634R0KE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.017
CW010634R0KE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.2418
CW010634R0JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW010634R0JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW010634R0JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 0.9688
CW010634R0JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1492