LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX15062BATA+T product image
  • MAX15062BATA+T thumbnail 1
  • MAX15062BATA+T thumbnail 2
  • MAX15062BATA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX15062BATA+T

Manufacturer
MPN
MAX15062BATA+T
LCSC Part #
C143362
Packaging
WDFN-8(2x2)
Customer #
Key Attributes
60V, 300mA, Ultra-Small, High-Efficiency, Synchronous Step-Down DC-DC Converters
Datasheetpdf iconMAXIM MAX15062BATA+T
RoHS Compliance1 documents available
Alternative Parts1
In-Stock: 1,995
1,995 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8566$ 1.86
10+$ 1.5153$ 15.15
30+$ 1.3292$ 39.88
100+$ 1.1169$ 111.69
500+$ 1.0222$ 511.10
1,000+$ 0.9797$ 979.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingWDFN-8(2x2)
Operating Temperature-40℃~+125℃@(TA)
Frequency - Switching465kHz~535kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage4.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current300mA
Quiescent Current160uA

Introduction

AI Translation

The MAX15062 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input voltage range. The converter delivers output current up to 300mA at 3.3V (MAX15062A), 5V (MAX15062B), and adjustable output voltages (MAX15062C). The device operates over the -40°C to +125°C temperature range and is available in a compact 8-pin (2mm×2mm) TDFN package. Simulation models are available. The device employs a peak-current-mode control architecture with a MODE pin that can be used to operate the device in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes. PWM operation provides constant frequency operation at all loads and is useful in applications sensitive to variable switching frequency. PFM operation disables negative inductor current and additionally skips pulses at light loads for high efficiency. The low-resistance on-chip MOSFETs ensure high efficiency at full load and simplify the PCB layout. To reduce input inrush current, the device offers an internal soft-start. The device also incorporates an EN/UVLO pin that allows the user to turn on the part at the desired input-voltage level. An open-drain RESET pin can be used for output-voltage monitoring.

Features

AI Translation
  • Eliminates External Components and Reduces Total Cost
  • No Schottky—Synchronous Operation for High Efficiency and Reduced Cost
  • Internal Compensation
  • Internal Feedback Divider for Fixed 3.3V, 5V Output Voltages
  • Internal Soft-Start
  • All-Ceramic Capacitors, Ultra-Compact Layout
  • Reduces Number of DC-DC Regulators to Stock
  • Wide 4.5V to 60V Input Voltage Range
  • Fixed 3.3V and 5V Output Voltage Options
  • Adjustable 0.9V to 0.89×VIN Output Voltage Option
  • Delivers Up to 300mA Load Current
  • Configurable Between PFM and Forced-PWM Modes
  • Reduces Power Dissipation
  • Peak Efficiency = 92%
  • PFM Feature for High Light-Load Efficiency
  • Shutdown Current = 2.2μA (typ)
  • Operates Reliably in Adverse Industrial Environments
  • Hiccup-Mode Current Limit and Autoretry Startup
  • Built-In Output Voltage Monitoring with Open-Drain RESET Pin
  • Programmable EN/UVLO Threshold
  • Monotonic Startup into Prebiased Output
  • Overtemperature Protection
  • High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range

Applications

AI Translation
  • Process Control Industrial Sensors
  • 4–20mA Current Loops
  • HVAC and Building Control
  • High-Voltage LDO Replacement
  • General-Purpose Point-of-Load

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX17640BATA+TMAXIMTDFN-8-EP(2x2)0$ 2.5085