LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF601M2100DHBF product image
Images for reference only

VISHAY CMF601M2100DHBF

Manufacturer
MPN
CMF601M2100DHBF
LCSC Part #
C1432005
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 1.21MΩ ±0.5% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF601M2100DHBF
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7092$ 1.71
200+$ 0.6612$ 132.24
500+$ 0.639$ 319.50
1,000+$ 0.6263$ 626.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance1.21MΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF601M2100DHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.6771
CMF601M2100DHEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.6837