LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H5410FSB14 product image
Images for reference only

VISHAY RNC55H5410FSB14

Manufacturer
MPN
RNC55H5410FSB14
LCSC Part #
C1431027
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 541Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H5410FSB14
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0867$ 1.09
200+$ 0.4214$ 84.28
500+$ 0.406$ 203.00
1,000+$ 0.3983$ 398.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance541Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H5410BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.2339
RNC55H5410BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.5976