LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW00116R00JE12HS product image
Images for reference only

VISHAY CW00116R00JE12HS

Manufacturer
MPN
CW00116R00JE12HS
LCSC Part #
C1429558
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 16Ω ±5% Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY CW00116R00JE12HS
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5828$ 1.58
200+$ 0.6139$ 122.78
500+$ 0.5922$ 296.10
1,000+$ 0.5814$ 581.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance16Ω
Power(Watts)-
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃