LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 10207101009 product image
  • 10207101009 thumbnail 1
  • 10207101009 thumbnail 2
  • 10207101009 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 10207101009

Manufacturer
MPN
10207101009
LCSC Part #
C142864
Packaging
Through Hole,P=7.6mm
Customer #
Key Attributes
Circuit Board Mount Fuse Clips for 5mm & 6.3mm Diameter Fuses
Datasheetpdf iconLittelfuse 10207101009
In-Stock: 2,750
2,750 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1959$ 0.98
50+$ 0.1549$ 7.75
150+$ 0.1373$ 20.60
1,000+$ 0.1154$ 115.40
2,000+$ 0.1056$ 211.20
5,000+$ 0.0998$ 499.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuseholders
ManufacturerLittelfuse
PackagingThrough Hole,P=7.6mm
Fuse TypeCylindrical
Current Rating10A
Fuseholder TypeClip
Fuse Diameter (φD)6.3mm
Voltage Rating250V