LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C1300BBSL product image
Images for reference only

VISHAY RN60C1300BBSL

Manufacturer
MPN
RN60C1300BBSL
LCSC Part #
C1428581
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 130Ω ±0.1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C1300BBSL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.572$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5876$ 293.80
1,000+$ 0.5767$ 576.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance130Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C1300BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C1300BRSLVISHAYThrough Hole,D3.7xL8.7mm0$ 0.4977
RN60E1300BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60E1300BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5798