LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 0218015.HXP product image
  • 0218015.HXP thumbnail 1
  • 0218015.HXP thumbnail 2
  • 0218015.HXP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 0218015.HXPRoHS

Manufacturer
MPN
0218015.HXP
LCSC Part #
C142798
Packaging
D5.2xL20mm
Customer #
Key Attributes
FUSE BRD MNT 15A D5.2xL20mm
Datasheetpdf iconLittelfuse 0218015.HXP
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4322$ 0.43
10+$ 0.4227$ 4.23
30+$ 0.4164$ 12.49
100+$ 0.4101$ 41.01
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
PackagingD5.2xL20mm
Melting I2t1405
Interrupt Rating100A@250VAC
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length20mm
Current Rating15A
Voltage Rating (DC)250V

Introduction

AI Translation

5×20mm Time-Lag glass body cartridge fuse designed to IEC specifcation.

Features

AI Translation
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
  • Designed to International IEC Standards for use globally
  • Meets the IEC 60127-2, Sheet 3 specifcation for Time-Lag fuses

Applications

AI Translation
  • Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.