VISHAY CNY17F-3X007T
| Manufacturer | |
| MPN | CNY17F-3X007T |
| LCSC Part # | C142631 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, no Base Connection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@2.5mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.39V | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@2.5mA,10mA | |
| Load Voltage | 70V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.39V | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
Introduction
The CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug- in DIP- 6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages. In contrast to the CNY17 series, the base terminal of the F type is not conected, resulting in a substantially improved common- mode interference immunity.
Features
- Isolation test voltage, 5000 VRMS
- No base terminal connection for improved common mode interface immunity
- Long term stability
- Industry standard dual- in- line package
- Material categorization: For definitions of compliance please see www.vishay.com/doc?99912
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5745 | $ 0.57 |
| 10+ | $ 0.469 | $ 4.69 |
| 30+ | $ 0.4171 | $ 12.51 |
| 100+ | $ 0.3651 | $ 36.51 |
| 500+ | $ 0.3327 | $ 166.35 |
| 1,000+ | $ 0.3165 | $ 316.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@2.5mA,10mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.39V | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-6P | |
| Fall time | 2us | |
| Output Current | 50mA | |
| Rise time | 2us | |
| Vce Saturation(VCE(sat)) | 250mV@2.5mA,10mA | |
| Load Voltage | 70V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.39V | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 | |
| Features | - |
Introduction
The CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon planar phototransistor detector in a plastic plug- in DIP- 6 package. The coupling device is suitable for signal transmission between two electrically separated circuits. The potential difference between the circuits to be coupled is not allowed to exceed the maximum permissible reference voltages. In contrast to the CNY17 series, the base terminal of the F type is not conected, resulting in a substantially improved common- mode interference immunity.
Features
- Isolation test voltage, 5000 VRMS
- No base terminal connection for improved common mode interface immunity
- Long term stability
- Industry standard dual- in- line package
- Material categorization: For definitions of compliance please see www.vishay.com/doc?99912
C142631 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



