LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF602K4900BEBF product image
Images for reference only

VISHAY CMF602K4900BEBF

Manufacturer
MPN
CMF602K4900BEBF
LCSC Part #
C1425232
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 2.49kΩ ±0.1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF602K4900BEBF
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3398$ 1.34
200+$ 0.5185$ 103.70
500+$ 0.5011$ 250.55
1,000+$ 0.4915$ 491.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance2.49kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF602K4900BER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.5742
CMF602K4900BEEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.6063