VISHAY RN60D1304FB14
| Manufacturer | |
| MPN | RN60D1304FB14 |
| LCSC Part # | C1423375 |
| Packaging | Through Hole,D3.7xL8.7mm |
| Customer # | |
| Key Attributes | RES 1.3MΩ ±1% 0.25W Through Hole,D3.7xL8.7mm |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3984 | $ 1.40 |
| 200+ | $ 0.5411 | $ 108.22 |
| 500+ | $ 0.5225 | $ 261.25 |
| 1,000+ | $ 0.5132 | $ 513.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL8.7mm | |
| Resistance | 1.3MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN60D1304FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6217 | ||
| CMF601M3000FKBF | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.3848 | ||
| CMF601M3000FKEB | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6217 | ||
| CMF601M3000FKR6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.5816 | ||
| RN60C1304FBSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.882 | ||
| RN60C1304FRE6 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.6217 | ||
| RN60C1304FRSL | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 0.9178 | ||
| RN60C1304FB14 | VISHAY | Through Hole,D3.7xL8.7mm | 0 | $ 1.16 |

