LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60150R00BHBF product image
Images for reference only

VISHAY CMF60150R00BHBF

Manufacturer
MPN
CMF60150R00BHBF
LCSC Part #
C1421645
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 150Ω ±0.1% 1W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY CMF60150R00BHBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2973$ 1.30
200+$ 0.502$ 100.40
500+$ 0.4852$ 242.60
1,000+$ 0.4759$ 475.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance150Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃