TORCH CT4G-0805-2X1-50V-0.1uF-K
| Manufacturer | TORCHAsian Brands |
| MPN | CT4G-0805-2X1-50V-0.1uF-K |
| LCSC Part # | C141981 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
In-Stock: 4,740
4,740 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.05 | $ 0.50 |
| 100+ | $ 0.0401 | $ 4.01 |
| 500+ | $ 0.0352 | $ 17.60 |
| 1,000+ | $ 0.0316 | $ 31.60 |
| 5,000+ | $ 0.0286 | $ 143.00 |
| 10,000+ | $ 0.0271 | $ 271.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 100nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TORCH | |
| Packaging | Through Hole,P=5.08mm | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5.08mm |
Report an ErrorShow similar products (0) >
C141981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



