VISHAY RN55C7501DB14
| Manufacturer | |
| MPN | RN55C7501DB14 |
| LCSC Part # | C1419741 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±0.5% 0.125W Through Hole,D2.3xL6.1mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.31 | $ 1.31 |
| 200+ | $ 0.507 | $ 101.40 |
| 500+ | $ 0.4899 | $ 244.95 |
| 1,000+ | $ 0.4806 | $ 480.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN55C7501DRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1919 | ||
| RN55C7501DRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2923 | ||
| RN55C7501DR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1556 | ||
| RN55C7501DBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.1631 | ||
| CMF557K5000DHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.3398 | ||
| CMF557K5000DHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1685 | ||
| CMF557K5000DHRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1685 | ||
| CMF557K5000DHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1919 | ||
| CMF557K5000DHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1963 | ||
| RN55C7501CR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2378 | ||
| CMF557K5000CHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.3398 | ||
| CMF557K5000CHR6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2797 | ||
| RN55E7501DBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.572 | ||
| RN55E7501DR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2676 | ||
| RN55E7501DRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3039 | ||
| RN55E7501DRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.6988 | ||
| RN55C7501BBSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.572 | ||
| RN55C7501BR36 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2987 | ||
| RN55C7501BRE6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.3192 | ||
| RN55C7501BRSL | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.4853 |

