LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SMP-02V-BC product image
  • SMP-02V-BC thumbnail 1
  • SMP-02V-BC thumbnail 2
  • SMP-02V-BC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SMP-02V-BCRoHS

Manufacturer
MPN
SMP-02V-BC
LCSC Part #
C141768
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.5mm SINGLE ROW SM
Datasheetpdf iconJST SMP-02V-BC
Custom CablesMOQ 1pc
In-Stock: 26,970
26,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0615$ 0.62
100+$ 0.0519$ 5.19
300+$ 0.047$ 14.10
1,000+$ 0.0411$ 41.10
5,000+$ 0.0382$ 191.00
10,000+$ 0.0367$ 367.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Pitch2.5mm
Row Spacing-
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWith Fins
Operating Temperature-25℃~+85℃
Reference SeriesSM
Holes Structure1x2P
ColorBlack
Plastic MaterialPA6
Number of PINs Per Row2
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.