LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E16R4BB14 product image
Images for reference only

VISHAY RN55E16R4BB14

Manufacturer
MPN
RN55E16R4BB14
LCSC Part #
C1415015
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 16.4Ω ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E16R4BB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.507$ 101.40
500+$ 0.4899$ 244.95
1,000+$ 0.4806$ 480.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance16.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃