LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E4322BB14 product image
Images for reference only

VISHAY RN55E4322BB14

Manufacturer
MPN
RN55E4322BB14
LCSC Part #
C1415010
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 43.2kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E4322BB14
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.507$ 101.40
500+$ 0.4899$ 244.95
1,000+$ 0.4806$ 480.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance43.2kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E4322BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E4322BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
RN55E4322BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
RN55E4322BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
CMF5543K200BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5543K200BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5543K200BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF5543K200BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5543K200BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5543K200BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF5543K200BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 1.4669
RN55C4322BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C4322BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C4322BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3338
RN55C4322BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
RN55C4322BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4551