LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E2183BB14 product image
Images for reference only

VISHAY RN55E2183BB14

Manufacturer
MPN
RN55E2183BB14
LCSC Part #
C1414229
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 218kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E2183BB14
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.31$ 1.31
200+$ 0.507$ 101.40
500+$ 0.4899$ 244.95
1,000+$ 0.4806$ 480.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance218kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E2183BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E2183BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
RN55E2183BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.6806
CMF55218K00BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55218K00BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4451
CMF55218K00BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55218K00BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF55218K00BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4125
CMF55218K00BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844
CMF55218K00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
RN55C2183BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 1.31
RN55C2183BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55C2183BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
RN55C2183BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
CMF55218K00BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973