VISHAY RN65E2400FB14
| Manufacturer | |
| MPN | RN65E2400FB14 |
| LCSC Part # | C1408098 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 240Ω ±1% 0.5W Through Hole,D4.6xL14.3mm |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 240Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 240Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6899 | $ 0.69 |
| 200+ | $ 0.2682 | $ 53.64 |
| 500+ | $ 0.2574 | $ 128.70 |
| 1,000+ | $ 0.2527 | $ 252.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 240Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 240Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65E2400FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.506 | ||
| CMF65240R00FEBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6832 | ||
| RN65D2400FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4822 | ||
| RN65D2400FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.3647 | ||
| RNC65H2400FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.3861 | ||
| RNC65H2400FRRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.3861 | ||
| RNC65H2400FRRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.3861 | ||
| RNC65H2400FRRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.3861 | ||
| RNC65H2400FRRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.3861 | ||
| RN65E2400BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.8045 | ||
| RN65E2400BBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 2.1657 | ||
| RN65E2400BRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.0248 | ||
| RNC65J2400BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| ERC65240R00BEEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.6703 | ||
| RNC70J2400BPB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 | ||
| RNC70J2400BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 16.5112 |

