TE Connectivity H81K87BZA
| Manufacturer | |
| MPN | H81K87BZA |
| LCSC Part # | C1406280 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1.87kΩ ±0.1% 0.25W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1.87kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1.87kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4494 | $ 0.45 |
| 200+ | $ 0.1739 | $ 34.78 |
| 500+ | $ 0.1678 | $ 83.90 |
| 1,000+ | $ 0.1648 | $ 164.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1.87kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1.87kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H41K87BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| MRA0207 1K87 B 15PPM TA | Ohmite | Through Hole | 0 | $ 0.7016 | ||
| H81K87BDA | TE Connectivity | Through Hole | 0 | $ 0.5618 | ||
| H81K87BCA | TE Connectivity | Through Hole | 0 | $ 0.5066 | ||
| H41K87BCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| H41K87BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 | ||
| YR1B1K87CC | TE Connectivity | Through Hole | 0 | $ 0.1604 | ||
| H41K87BDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| Y00621K87000B0L | VISHAY | Through Hole | 0 | $ 25.8954 | ||
| H81K87BYA | TE Connectivity | Through Hole | 0 | $ 0.5819 |

