TE Connectivity H8953KDCA
| Manufacturer | |
| MPN | H8953KDCA |
| LCSC Part # | C1405448 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 953kΩ ±0.5% 0.25W Through Hole |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 953kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 953kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3809 | $ 0.38 |
| 200+ | $ 0.1474 | $ 29.48 |
| 500+ | $ 0.1423 | $ 71.15 |
| 1,000+ | $ 0.1397 | $ 139.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 953kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 953kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| H4P953KDCA | TE Connectivity | Through Hole | 0 | $ 0.5697 | ||
| H8953KDYA | TE Connectivity | Through Hole | 0 | $ 0.5271 | ||
| H4P953KDZA | TE Connectivity | Through Hole | 0 | $ 0.5113 | ||
| H4953KBCA | TE Connectivity | Through Hole | 0 | $ 0.7038 | ||
| H8953KDZA | TE Connectivity | Through Hole | 0 | $ 0.3519 | ||
| H4953KDYA | TE Connectivity | Through Hole | 0 | $ 0.6691 | ||
| H8953KBDA | TE Connectivity | Through Hole | 0 | $ 0.5618 | ||
| H4953KBDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| H4953KBZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| YR1B953KCC | TE Connectivity | Through Hole | 0 | $ 0.1398 |

