LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5554K100BHBF product image
Images for reference only

VISHAY CMF5554K100BHBF

Manufacturer
MPN
CMF5554K100BHBF
LCSC Part #
C1404070
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 54.1kΩ ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5554K100BHBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4193$ 0.42
200+$ 0.1623$ 32.46
500+$ 0.1566$ 78.30
1,000+$ 0.1538$ 153.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance54.1kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃