TE Connectivity H81K0FZA
| Manufacturer | |
| MPN | H81K0FZA |
| LCSC Part # | C1403681 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 0.25W Through Hole |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2823 | $ 0.28 |
| 200+ | $ 0.1093 | $ 21.86 |
| 500+ | $ 0.1055 | $ 52.75 |
| 1,000+ | $ 0.1036 | $ 103.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CCF601K00FKE36 | VISHAY | Through Hole | 8 | $ 1.5114 | ||
| SFR2500001001FA500 | VISHAY | Through Hole | 0 | $ 0.0252 | ||
| H4P1K0FZA | TE Connectivity | Through Hole | 0 | $ 0.3223 | ||
| CMF501K0000FKEB | VISHAY | Through Hole | 0 | $ 0.2315 | ||
| CMF651K0000FKEB | VISHAY | Through Hole | 0 | $ 0.3757 | ||
| RN65D1001FRE6 | VISHAY | Through Hole | 0 | $ 0.3757 | ||
| H81K0DZA | TE Connectivity | Through Hole | 0 | $ 0.3518 | ||
| H41K0DZA | TE Connectivity | Through Hole | 0 | $ 0.5113 | ||
| H4P1K0DZA | TE Connectivity | Through Hole | 0 | $ 0.5113 | ||
| H81K0FDA | TE Connectivity | Through Hole | 0 | $ 0.3461 | ||
| H81K0FCA | TE Connectivity | Through Hole | 0 | $ 0.3306 | ||
| H41K0FYA | TE Connectivity | Through Hole | 0 | $ 0.4113 | ||
| H4P1K0FCA | TE Connectivity | Through Hole | 0 | $ 0.41 | ||
| RN60C1001FRE6 | VISHAY | Through Hole | 0 | $ 0.1522 | ||
| H81K0BZA | TE Connectivity | Through Hole | 0 | $ 0.4492 |

