LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQP10AJB-3K3 product image
Images for reference only

YAGEO SQP10AJB-3K3

Manufacturer
YAGEOAsian Brands
MPN
SQP10AJB-3K3
LCSC Part #
C1403543
Packaging
Through Hole,48x9.5mm
Customer #
Key Attributes
RES 3.3kΩ ±5% 10W Through Hole,48x9.5mm
Datasheetpdf iconYAGEO SQP10AJB-3K3
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1122$ 0.11
200+$ 0.0435$ 8.70
500+$ 0.0419$ 20.95
1,000+$ 0.0412$ 41.20
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,48x9.5mm
Resistance3.3kΩ
Power(Watts)10W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃