LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60E2202FB14 product image
Images for reference only

VISHAY RN60E2202FB14

Manufacturer
MPN
RN60E2202FB14
LCSC Part #
C1403022
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 22kΩ ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60E2202FB14
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5101$ 0.51
200+$ 0.1969$ 39.38
500+$ 0.1907$ 95.35
1,000+$ 0.1876$ 187.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance22kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60D2202FB14VISHAYThrough Hole,D3.7xL8.7mm24$ 0.4147
CMF6022K000DER6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.4385
RN60C2202FB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1936
CPF222K000FKE14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.5179
RN60C2202BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.4285
RN60C2202BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3242