LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5549R900BEKA product image
Images for reference only

VISHAY CMF5549R900BEKA

Manufacturer
MPN
CMF5549R900BEKA
LCSC Part #
C1402972
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 49.9Ω ±0.1% 0.5W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5549R900BEKA
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4341$ 0.43
200+$ 0.168$ 33.60
500+$ 0.1621$ 81.05
1,000+$ 0.1592$ 159.20
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance49.9Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5549R900BEBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF5549R900BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5549R900BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF5549R900BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF5549R900BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4451
CMF5549R900BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5549R900BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF5549R900BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3758
CMF5549R900BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 1.6853
CMF5549R900BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703