LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C1711BB14 product image
Images for reference only

VISHAY RN55C1711BB14

Manufacturer
MPN
RN55C1711BB14
LCSC Part #
C1402045
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 1.71kΩ ±0.1% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C1711BB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4235$ 0.42
200+$ 0.1639$ 32.78
500+$ 0.1581$ 79.05
1,000+$ 0.1553$ 155.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance1.71kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃