LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQZ10AJB-1R3 product image
Images for reference only

YAGEO SQZ10AJB-1R3

Manufacturer
YAGEOAsian Brands
MPN
SQZ10AJB-1R3
LCSC Part #
C1401872
Packaging
Through Hole,P=32mm
Customer #
Key Attributes
RES 1.3Ω ±5% 10W Through Hole,P=32mm
Datasheetpdf iconYAGEO SQZ10AJB-1R3
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1435$ 0.14
200+$ 0.0556$ 11.12
600+$ 0.0536$ 32.16
1,200+$ 0.0527$ 63.24
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,P=32mm
Resistance1.3Ω
Power(Watts)10W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SQZ15AJB-1R3YAGEOThrough Hole,P=32mm0$ 0.1827