LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PSP500JB-1R product image
Images for reference only

YAGEO PSP500JB-1R

Manufacturer
YAGEOAsian Brands
MPN
PSP500JB-1R
LCSC Part #
C1401672
Packaging
Through Hole,D6.4xL25mm
Customer #
Key Attributes
RES 1Ω ±5% 5W Through Hole,D6.4xL25mm
Datasheetpdf iconYAGEO PSP500JB-1R
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5156$ 0.52
200+$ 0.2007$ 40.14
500+$ 0.193$ 96.50
1,000+$ 0.1899$ 189.90
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D6.4xL25mm
Resistance
Power(Watts)5W
TypeCement Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-55℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PSP500JR-1RYAGEOThrough Hole,D6.4xL25mm0$ 0.5202