LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55C3903CB14 product image
Images for reference only

VISHAY RN55C3903CB14

Manufacturer
MPN
RN55C3903CB14
LCSC Part #
C1400645
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 390kΩ ±0.25% 0.125W Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55C3903CB14
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3649$ 0.36
200+$ 0.1412$ 28.24
500+$ 0.1363$ 68.15
1,000+$ 0.1338$ 133.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance390kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55C3903CRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2628
CMF55390K00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495