YAGEO SQM500JB-20R
| Manufacturer | YAGEOAsian Brands |
| MPN | SQM500JB-20R |
| LCSC Part # | C1399359 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | RES 20Ω ±5% 5W Through Hole,P=5mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 20Ω | |
| Power(Watts) | 5W | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 20Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High power rating
- Excellent pulse load capability
- Axial terminals
- Flame-proof ceramic housing
- RoHS compliant and halogen-free
Applications
AI Translation
Power applications, home appliances, industrial
In-Stock: 1,265
1,265 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1744 | $ 0.87 |
| 50+ | $ 0.1387 | $ 6.94 |
| 150+ | $ 0.1234 | $ 18.51 |
| 1,000+ | $ 0.1044 | $ 104.40 |
| 2,000+ | $ 0.0959 | $ 191.80 |
| 5,000+ | $ 0.0908 | $ 454.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 20Ω | |
| Power(Watts) | 5W | |
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,P=5mm | |
| Resistance | 20Ω | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Cement Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High power rating
- Excellent pulse load capability
- Axial terminals
- Flame-proof ceramic housing
- RoHS compliant and halogen-free
Applications
AI Translation
Power applications, home appliances, industrial
C1399359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NSM500JB-20R | YAGEO | Through Hole,P=5mm | 0 | $ 0.2244 | ||
| SQM700JB-20R | YAGEO | Through Hole,P=5mm | 0 | $ 0.0855 | ||
| NSM10AJB-20R | YAGEO | Through Hole,P=5mm | 0 | $ 0.1217 | ||
| SQM10AJB-20R | YAGEO | Through Hole,P=5mm | 0 | $ 0.104 |



