LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBA02040C6344FC100 product image
Images for reference only

VISHAY MBA02040C6344FC100

Manufacturer
MPN
MBA02040C6344FC100
LCSC Part #
C1399137
Packaging
Through Hole,D1.6xL3.6mm
Customer #
Key Attributes
RES 6.34MΩ ±1% 0.4W Through Hole,D1.6xL3.6mm
Datasheetpdf iconVISHAY MBA02040C6344FC100
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0733$ 0.07
200+$ 0.0284$ 5.68
500+$ 0.0274$ 13.70
1,000+$ 0.0269$ 26.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.6mm
Resistance6.34MΩ
Power(Watts)400mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBA02040C6344FRP00VISHAYThrough Hole,D1.6xL3.6mm0$ 0.0355