VISHAY AC01000002709JA100
| Manufacturer | |
| MPN | AC01000002709JA100 |
| LCSC Part # | C1398586 |
| Packaging | Through Hole,D4.3xL11mm |
| Customer # | |
| Key Attributes | RES 27Ω ±5% 1W Through Hole,D4.3xL11mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.3xL11mm | |
| Resistance | 27Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.3xL11mm | |
| Resistance | 27Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2148 | $ 0.21 |
| 200+ | $ 0.0832 | $ 16.64 |
| 500+ | $ 0.0802 | $ 40.10 |
| 1,000+ | $ 0.0788 | $ 78.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.3xL11mm | |
| Resistance | 27Ω | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.3xL11mm | |
| Resistance | 27Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | -80ppm/℃~-10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -40℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PAC100002709FA1000 | VISHAY | Through Hole,D4.3xL11mm | 0 | $ 0.3452 |

