LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RSF5WSJB-91-300K product image
Images for reference only

YAGEO RSF5WSJB-91-300KRoHS

Manufacturer
YAGEOAsian Brands
MPN
RSF5WSJB-91-300K
LCSC Part #
C1398243
Packaging
Through Hole,D8.5xL24.5mm
Customer #
Key Attributes
RES 300kΩ ±5% 5W Through Hole,D8.5xL24.5mm
Datasheetpdf iconYAGEO RSF5WSJB-91-300K
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0854$ 0.09
200+$ 0.0331$ 6.62
500+$ 0.0319$ 15.95
1,000+$ 0.0313$ 31.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D8.5xL24.5mm
Resistance300kΩ
Power(Watts)5W
TypeMetal Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RSF500JT-91-300KYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0859
RSF500JB-91-300KYAGEOThrough Hole,D8.5xL24.5mm0$ 0.0564