LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQP700JB-75K product image
Images for reference only

YAGEO SQP700JB-75KRoHS

Manufacturer
YAGEOAsian Brands
MPN
SQP700JB-75K
LCSC Part #
C1397233
Packaging
Through Hole,35x9.5mm
Customer #
Key Attributes
RES 75kΩ ±5% 7W Through Hole,35x9.5mm
Datasheetpdf iconYAGEO SQP700JB-75K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.073$ 0.07
200+$ 0.0283$ 5.66
500+$ 0.0273$ 13.65
1,200+$ 0.0268$ 32.16
Standard Packaging1200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,35x9.5mm
Resistance75kΩ
Power(Watts)7W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃