LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60D32R2FB14 product image
Images for reference only

VISHAY RN60D32R2FB14

Manufacturer
MPN
RN60D32R2FB14
LCSC Part #
C1395308
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 32.2Ω ±1% 0.25W Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60D32R2FB14
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1659$ 0.17
200+$ 0.0643$ 12.86
500+$ 0.062$ 31.00
1,000+$ 0.0609$ 60.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance32.2Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60D32R2FRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.1223