DIODES SDM10K45-7-F
| Manufacturer | |
| MPN | SDM10K45-7-F |
| LCSC Part # | C139436 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | Voltage: 45V Current: 100mA |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Ultra-small SMT package
- General-purpose switching applications
- High conductance
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
- JEDEC-compliant, high-reliability product
In-Stock: 10,250
10,250 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0627 | $ 0.63 |
| 100+ | $ 0.0496 | $ 4.96 |
| 300+ | $ 0.0431 | $ 12.93 |
| 3,000+ | $ 0.0359 | $ 107.70 |
| 6,000+ | $ 0.032 | $ 192.00 |
| 9,000+ | $ 0.03 | $ 270.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 450mV@10mA | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 100mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Fast switching speed
- Ultra-small SMT package
- General-purpose switching applications
- High conductance
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free "Green" device
- JEDEC-compliant, high-reliability product
C139436 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RB501V-40 | GOODWORK | SOD-323 | 2,600 | $0.0162 $0.017 | ||
| BAT46WS | SINEDEVICE | SOD-323 | 10 | $ 0.4569 | ||
| BAT46WS | PAKER | SOD-323 | 1,760 | $ 0.0275 | ||
| BAS70WS | Jingdao Microelectronics | SOD-323 | 820 | $ 0.0251 | ||
| BAT46WS | MDD(Microdiode Semiconductor) | SOD-323 | 6,300 | $0.0314 $0.0323 | ||
| CDBF0145-HF | Comchip | 1005(SOD-323F) | 0 | $ 0.1878 | ||
| BAT46WS | DIOTEC | SOD-323 | 0 | $ 0.038 | ||
| RB501V-40-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.0216 | ||
| BAS70WS-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.0243 | ||
| B05100WS-TP | MCC | SOD-323 | 0 | $ 0.1244 |



