LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM4040BIM3-3.0/NOPB product image
  • LM4040BIM3-3.0/NOPB thumbnail 1
  • LM4040BIM3-3.0/NOPB thumbnail 2
  • LM4040BIM3-3.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM4040BIM3-3.0/NOPBRoHS

Manufacturer
MPN
LM4040BIM3-3.0/NOPB
LCSC Part #
C139380
Packaging
SOT-23
Customer #
Key Attributes
Precision Micropower Shunt Voltage Reference
Datasheetpdf iconTI LM4040BIM3-3.0/NOPB
In-Stock: 360
360 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.116$ 1.12
10+$ 0.9892$ 9.89
30+$ 0.872$ 26.16
100+$ 0.7842$ 78.42
500+$ 0.7468$ 373.40
1,000+$ 0.7289$ 728.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23
Quiescent Current-
Output Voltage3V
Tolerance±0.2%
Voltage - Supply-
Minimum Cathode Current for Regulation67uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current15mA
Features-
Noise - 10Hz to 10kHz35uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃

Introduction

AI Translation

Ideal for space-critical applications, the LM4040-N precision voltage reference is available in the subminiature SC70 and SOT-23 surface-mount package. The advanced design of the LM4040-N eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040-N easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V. The minimum operating current increases from 60 μA for the 2.5-V LM4040-N to 100 μA for the 10-V LM4040-N. All versions have a maximum operating current of 15 mA. The LM4040-N uses a fuse and Zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. Bandgap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.

Features

AI Translation
  • SOT-23 AEC Q-100 Grades 1 and 3 Available
  • Small Packages: SOT-23, TO-92, and SC70
  • No Output Capacitor Required Tolerates Capacitive Loads
  • Fixed Reverse Breakdown Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
  • Output Voltage Tolerance (A Grade, 25°C): ±0.1% (Maximum)
  • Low Output Noise (10 Hz to 10 kHz): 35 μVrms (Typical)
  • Wide Operating Current Range: 60 μA to 15 mA
  • Industrial Temperature Range: -40°C to +85°C
  • Extended Temperature Range: -40°C to +125°C
  • Low Temperature Coefficient: 100 ppm/°C (Maximum)

Applications

AI Translation
  • Portable, Battery-Powered Equipment
  • Data Acquisition Systems Instrumentation
  • Process Controls Energy Management
  • Product Testing Automotives
  • Precision Audio Components