LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO HHV-25FT-52-5M1 product image
Images for reference only

YAGEO HHV-25FT-52-5M1

Manufacturer
YAGEOAsian Brands
MPN
HHV-25FT-52-5M1
LCSC Part #
C1390789
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 5.1MΩ ±1% 250mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO HHV-25FT-52-5M1
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0595$ 0.06
200+$ 0.0231$ 4.62
500+$ 0.0222$ 11.10
1,000+$ 0.0218$ 21.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance5.1MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HHV-25FB-52-5M1YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0586
HHV-25FR-52-5M1YAGEOThrough Hole,D2.4xL6.3mm0$ 0.06